Part Details for SDS680R-472M by API Delevan
Results Overview of SDS680R-472M by API Delevan
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDS680R-472M Information
SDS680R-472M by API Delevan is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6E3KJ472MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ472MB4B | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ472MA4B | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for SDS680R-472M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DN7542CT-ND
|
DigiKey | FIXED IND 4.7UH 1.4A 0.06OHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7073 In Stock |
|
$2.3900 / $4.3300 | Buy Now |
DISTI #
807-SDS680R-472M
|
Mouser Electronics | Power Inductors - SMD 4.7uH 20% .06ohm Shield SMT Pwr Induc RoHS: Compliant | 1000 |
|
$2.3900 / $4.3300 | Buy Now |
|
Quest Components | 528 |
|
$1.7940 / $4.1400 | Buy Now | |
DISTI #
SDS680R-472M
|
IBS Electronics | SDS680R-472M by API Delevan is an SMD inductor with a 4.7mH inductance, 20% tolerance, and a 0.68A current rating, ideal for power supply applications and EMI filtering. Min Qty: 2000 Package Multiple: 1 | 0 |
|
$5.2520 | Buy Now |
Part Details for SDS680R-472M
SDS680R-472M CAD Models
SDS680R-472M Part Data Attributes
|
SDS680R-472M
API Delevan
Buy Now
Datasheet
|
Compare Parts:
SDS680R-472M
API Delevan
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2618 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.06 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.92 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 4.45 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.4 A | |
Self Resonance Frequency | 105 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for SDS680R-472M
This table gives cross-reference parts and alternative options found for SDS680R-472M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDS680R-472M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS1608C-472 | Coilcraft Inc | Check for Price | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ceramic-Core, SMD, 2618 | SDS680R-472M vs DS1608C-472 |
LMXS0704M4R7DTAS | Kyocera AVX Components | Check for Price | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618 | SDS680R-472M vs LMXS0704M4R7DTAS |
PM1608S-4R7M | Bourns Inc | Check for Price | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 1608 | SDS680R-472M vs PM1608S-4R7M |
PBS1608-4R7MB | Fenghua (HK) Electronics Ltd | Check for Price | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ceramic-Core, SMD, 2618, | SDS680R-472M vs PBS1608-4R7MB |
RL-1608-S-4.7 | Renco Electronics Inc | Check for Price | General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 2618, | SDS680R-472M vs RL-1608-S-4.7 |
PS1608MT4R7 | SEI Stackpole Electronics Inc | Check for Price | General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 2618, CHIP, 2617 | SDS680R-472M vs PS1608MT4R7 |
CA555-1608-4R7-M-00 | Cambion Electronics Ltd | Check for Price | General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 2618, CHIP, 1608 | SDS680R-472M vs CA555-1608-4R7-M-00 |
SDS680R-472M Frequently Asked Questions (FAQ)
-
The recommended PCB land pattern for the SDS680R-472M can be found in the API Delevan application note AN-113, which provides detailed guidelines for PCB layout and footprint design.
-
While the datasheet specifies an operating temperature range of -40°C to +125°C, API Delevan recommends derating the inductor's current rating by 1.5% per degree Celsius above 80°C to ensure reliable operation in high-temperature environments.
-
Yes, the SDS680R-472M is designed to meet the vibration requirements of MIL-STD-202, Method 201A. However, it's recommended to consult with API Delevan's application engineers to ensure the inductor meets the specific vibration requirements of your application.
-
The SRF of the SDS680R-472M is typically around 150 MHz, but this can vary depending on the specific application and PCB layout. It's recommended to consult with API Delevan's application engineers or perform simulations to determine the SRF in your specific application.
-
Yes, the SDS680R-472M is compatible with lead-free soldering processes and meets the requirements of IPC/J-STD-020D. However, it's recommended to follow the recommended soldering profile and guidelines provided by API Delevan to ensure reliable assembly.