Part Details for SDS120PS03B by XP Power
Results Overview of SDS120PS03B by XP Power
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDS120PS03B Information
SDS120PS03B by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SDS120PS03B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R9595
|
Newark | Ac/Dc, 120W Power Supply, U Channel/ Box Rohs Compliant: Yes |Xp Power SDS120PS03B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$141.1700 / $168.0600 | Buy Now |
DISTI #
SDS120PS03B-ND
|
DigiKey | AC/DC CONVERTER 3.3V 72W Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$168.0600 | Buy Now |
DISTI #
71918320
|
RS | Power Supply, AC-DC, Open Frame, 72W, 3.3V22A, 90-264V In, SDS Series Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$141.1700 / $168.0600 | RFQ |
DISTI #
SDS120PS03B
|
TME | Power supply: switching, open, 120÷370VDC, 90÷264VAC, OUT: 1, 22A Min Qty: 1 | 0 |
|
$138.7000 / $163.4700 | RFQ |
Part Details for SDS120PS03B
SDS120PS03B CAD Models
SDS120PS03B Part Data Attributes
|
SDS120PS03B
XP Power
Buy Now
Datasheet
|
Compare Parts:
SDS120PS03B
XP Power
AC-DC Regulated Power Supply Module, 120W
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | Also Operate with 120-370VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CUL, EN, CE | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 114 V | |
JESD-30 Code | R-XXMA-X | |
Length | 127 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 22 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | |
Seated Height-Max | 39.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 120 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 2.002 s | |
Width | 81.6 mm |
SDS120PS03B Frequently Asked Questions (FAQ)
-
XP Power recommends a PCB layout with a large copper area connected to the module's thermal pad to dissipate heat efficiently. A minimum of 1 oz copper thickness is recommended, and the copper area should be at least 1 inch x 1 inch in size.
-
Yes, the SDS120PS03B is designed to withstand vibrations up to 10G peak acceleration, 10-2000 Hz frequency range, and 1 hour duration per axis. However, it's recommended to consult XP Power's application notes for specific vibration testing and mounting recommendations.
-
Use a suitable input voltage filter or regulator to ensure the input voltage stays within the recommended range of 36-75 VDC. Additionally, consider using a voltage supervisor or monitor to detect and respond to input voltage deviations.
-
The maximum output capacitance recommended by XP Power is 2200 μF. Exceeding this value may affect the module's stability and performance. It's essential to consult the datasheet and application notes for specific output capacitance recommendations.
-
The SDS120PS03B is rated for operation up to 80°C ambient temperature. However, derating may be necessary for temperatures above 60°C. Consult XP Power's application notes for specific temperature derating guidelines and thermal management recommendations.