Part Details for SDS1104X HD by Signlent Technologies
Results Overview of SDS1104X HD by Signlent Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDS1104X HD Information
SDS1104X HD by Signlent Technologies is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SDS1104X HD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2204-SDS1104XHD-ND
|
DigiKey | OSCILLOSCOPE 12Bit 4 CH 100 MHZ Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
9 In Stock |
|
Buy Now | |
DISTI #
20004569
|
TestEquity LLC | Siglent SDS1104X HD MSO Oscilloscope, 4 CH, 100 MHz, 2 GS/s, 100 Mpts, 12 bit, SDS1000X HD Series | 1 |
|
$1,399.0000 | Buy Now |