Part Details for SDS004R by Littelfuse Inc
Results Overview of SDS004R by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDS004R Information
SDS004R by Littelfuse Inc is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for SDS004R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_14458605
|
Arrow Electronics | Switch Detector N.O. SPST Plunger J-Bend 0.1A 12VDC SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1826 Container: Cut Strips | Americas - 331 |
|
$0.6812 / $0.8454 | Buy Now |
|
Onlinecomponents.com | Side Actuated Detect Switch RoHS: Compliant |
71281 In Stock |
|
$0.6640 / $0.8560 | Buy Now |
DISTI #
28952851
|
Verical | Switch Detector N.O. SPST Plunger J-Bend 0.1A 12VDC SMD T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 1826 | Americas - 331 |
|
$0.6812 / $0.7723 | Buy Now |
|
Master Electronics | Side Actuated Detect Switch RoHS: Compliant |
71281 In Stock |
|
$0.6640 / $0.8560 | Buy Now |