Part Details for SDS001R by Littelfuse Inc
Results Overview of SDS001R by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDS001R Information
SDS001R by Littelfuse Inc is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for SDS001R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E02:0323_01968309
|
Arrow Electronics | Switch Detector N.O. SPST Plunger J-Lead 0.1A 12VDC SMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Date Code: 2450 | Europe - 3000 |
|
$0.5691 / $0.6438 | Buy Now |
DISTI #
V72:2272_14458601
|
Arrow Electronics | Switch Detector N.O. SPST Plunger J-Lead 0.1A 12VDC SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1841 Container: Cut Strips | Americas - 3 |
|
$0.1110 / $0.5518 | Buy Now |
|
Onlinecomponents.com | Side Actuated Detect Switch RoHS: Compliant |
6344 Partner Stock |
|
$0.5530 / $0.7480 | Buy Now |
|
Master Electronics | Side Actuated Detect Switch RoHS: Compliant |
6344 Partner Stock |
|
$0.5530 / $0.7480 | Buy Now |