-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2828, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDR7045-100M by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10061913-100MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10151347-100MLF | Amphenol Communications Solutions | PCI EXPRESS EDGE CARD | |
10018783-10100MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02J3068
|
Newark | Surface Mount Power Inductor, Sdr7045 Series, 10 H, 20%, Unshielded, 0.07 Ohm, 2 A |Bourns SDR7045-100M RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3220 / $0.4300 | Buy Now |
DISTI #
SDR7045-100MCT-ND
|
DigiKey | FIXED IND 10UH 2A 70 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
988 In Stock |
|
$0.3050 / $0.6800 | Buy Now |
DISTI #
SDR7045-100M
|
Avnet Americas | Power Inductor (SMD), 10 uH, ? 20%, 2 A, Unshielded, 2.3 A, 7mm x 7mm x 4.5mm - Tape and Reel (Alt: SDR7045-100M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2818 / $0.2965 | Buy Now |
DISTI #
652-SDR7045-100M
|
Mouser Electronics | Power Inductors - SMD 10uH 20% SMD 7045 RoHS: Compliant | 900 |
|
$0.2930 / $0.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3057 / $0.3812 | Buy Now |
DISTI #
SDR7045-100M
|
Avnet Abacus | Power Inductor SMD 10 uH 20 2 A Unshielded 23 A 7mm x 7mm x 45mm - Tape and Reel (Alt: SDR7045-100M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3057 / $0.3812 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR7045-100M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR7045-100M
Bourns Inc
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2828, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2828 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.07 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 7 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 2 A | |
Self Resonance Frequency | 23 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Bourns recommends a symmetrical PCB layout with a solid ground plane, and keeping the input and output traces as short as possible to minimize parasitic inductance and capacitance.
Use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder to the pads. Ensure the inductor is properly aligned and seated on the PCB before soldering.
The SDR7045-100M is rated for operation from -40°C to +125°C, but derating may be necessary for high-temperature applications.
Yes, the SDR7045-100M is designed to withstand vibrations up to 10g, but additional mechanical support may be necessary for extreme vibration environments.
Bourns recommends using ESD protection devices, such as TVS diodes or ESD suppressors, in conjunction with proper handling and storage procedures to prevent ESD damage.