Part Details for SDR6643S by Solid State Devices Inc (SSDI)
Results Overview of SDR6643S by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDR6643S Information
SDR6643S by Solid State Devices Inc (SSDI) is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SDR6643S
SDR6643S CAD Models
SDR6643S Part Data Attributes
|
SDR6643S
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SDR6643S
Solid State Devices Inc (SSDI)
Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SDR6643S
This table gives cross-reference parts and alternative options found for SDR6643S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR6643S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N6643US | Semtech Corporation | Check for Price | Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, SURFACEMOUNT PACKAGE-2 | SDR6643S vs JANTX1N6643US |
SDR6643SMSS | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | SDR6643S vs SDR6643SMSS |
JANTX1N6643 | Micross Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 50V V(RRM), Silicon, | SDR6643S vs JANTX1N6643 |
SCA1N6643 | Semicoa Semiconductors | Check for Price | Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | SDR6643S vs SCA1N6643 |
JANTXV1N6643 | Semtech Corporation | Check for Price | Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, SIMILAR TO DO-35, 2 PIN | SDR6643S vs JANTXV1N6643 |
SDR6643TXV | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | SDR6643S vs SDR6643TXV |
SDR6643SMSTXV | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | SDR6643S vs SDR6643SMSTXV |
JANTXV1N6643US | Semtech Corporation | Check for Price | Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, SURFACEMOUNT PACKAGE-2 | SDR6643S vs JANTXV1N6643US |
1N6643 | Semtech Corporation | Check for Price | Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | SDR6643S vs 1N6643 |
JANTXV1N6643 | Micross Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 50V V(RRM), Silicon, | SDR6643S vs JANTXV1N6643 |