Part Details for SDR3MHFS by Solid State Devices Inc (SSDI)
Results Overview of SDR3MHFS by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDR3MHFS Information
SDR3MHFS by Solid State Devices Inc (SSDI) is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SDR3MHFS
SDR3MHFS CAD Models
SDR3MHFS Part Data Attributes
|
SDR3MHFS
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SDR3MHFS
Solid State Devices Inc (SSDI)
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | E-XALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | E-XALF-W2 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SDR3MHFS
This table gives cross-reference parts and alternative options found for SDR3MHFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR3MHFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SDR3MHF | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | SDR3MHFS vs SDR3MHF |
BYW96E/50133 | NXP Semiconductors | Check for Price | DIODE 3 A, 1000 V, SILICON, RECTIFIER DIODE, Rectifier Diode | SDR3MHFS vs BYW96E/50133 |
BYW96E | Gulfsemi | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | SDR3MHFS vs BYW96E |
BYM36E | NXP Semiconductors | Check for Price | 1.2A, 1000V, SILICON, RECTIFIER DIODE, HERMETIC SEALED, GLASS PACKAGE-2 | SDR3MHFS vs BYM36E |
NTE571 | NTE Electronics Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.2A, 1000V V(RRM), Silicon, | SDR3MHFS vs NTE571 |
BYW96E/40133 | NXP Semiconductors | Check for Price | DIODE 3 A, 1000 V, SILICON, RECTIFIER DIODE, Rectifier Diode | SDR3MHFS vs BYW96E/40133 |
BYW96E/31113 | NXP Semiconductors | Check for Price | DIODE 3 A, 1000 V, SILICON, RECTIFIER DIODE, Rectifier Diode | SDR3MHFS vs BYW96E/31113 |
BYW96E/21113 | NXP Semiconductors | Check for Price | DIODE 3 A, 1000 V, SILICON, RECTIFIER DIODE, Rectifier Diode | SDR3MHFS vs BYW96E/21113 |
SM5408 | SEMIKRON | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-213AB, PLASTIC, MELF-2 | SDR3MHFS vs SM5408 |
BYW96E/33113 | NXP Semiconductors | Check for Price | DIODE 3 A, 1000 V, SILICON, RECTIFIER DIODE, Rectifier Diode | SDR3MHFS vs BYW96E/33113 |