-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDR1307A-102K by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10142534-102KLF | Amphenol Communications Solutions | Minitek microspace Header STS 1.5 top latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
G881B03102KEU | Amphenol Communications Solutions | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, , Vertical, Single row, 3.0mm pitch, 03 positions , 100u\\ Tin, 3.18mm tail length, LCP, Black, TRAY | |
10155500-A102KLF | Amphenol Communications Solutions | Minitek MicroSpaceXS™ 1.27mm Crimp-to-Wire Connector Platform, wire-to-board, Header Right angle, 2 Position, STG, Top Latch, Tin (preplated)<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X7239
|
Newark | Ind13X13X7Mm,1000Uh10%0.65A, non-Shdsmd /Tape & Reel - 13" Reel |Bourns SDR1307A-102K RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8250 | Buy Now |
DISTI #
06X7240
|
Newark | Surface Mount Power Inductor, Aec-Q200 Sdr1307A Series, 1 Mh, 10%, Unshielded, 1.6 Ohm, 650 Ma |Bourns SDR1307A-102K RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4960 / $0.6460 | Buy Now |
DISTI #
SDR1307A-102KCT-ND
|
DigiKey | FIXED IND 1MH 650MA 1.6 OHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
160 In Stock |
|
$0.4662 / $0.9900 | Buy Now |
DISTI #
SDR1307A-102K
|
Avnet Americas | Power Inductor (SMD), 1 mH, ? 10%, 650 mA, Unshielded, 1 A, 13mm x 13mm x 7mm - Tape and Reel (Alt: SDR1307A-102K) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3471 / $0.4296 | Buy Now |
DISTI #
652-SDR1307A-102K
|
Mouser Electronics | Power Inductors - SMD 1000uH 10% SMD 1307 AEC-Q200 RoHS: Compliant | 1291 |
|
$0.5060 / $1.1600 | Buy Now |
DISTI #
V36:1790_06260797
|
Arrow Electronics | Inductor Power Unshielded Wirewound 1000uH 10% 100KHz 10Q-Factor Ferrite 0.65A 1.6Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks Date Code: 2350 | Americas - 3200 |
|
$0.3729 / $0.4179 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4745 / $0.5830 | Buy Now |
DISTI #
76837021
|
Verical | Inductor Power Unshielded Wirewound 1000uH 10% 100KHz 10Q-Factor Ferrite 0.65A 1.6Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Date Code: 2350 | Americas - 3200 |
|
$0.4653 / $0.5968 | Buy Now |
DISTI #
SDR1307A-102K
|
Avnet Abacus | Power Inductor SMD 1 mH 10 650 mA Unshielded 1 A 13mm x 13mm x 7mm - Tape and Reel (Alt: SDR1307A-102K) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4745 / $0.5830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR1307A-102K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR1307A-102K
Bourns Inc
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 5151 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.6 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7 mm | |
Package Length | 13 mm | |
Package Style | SMT | |
Package Width | 13 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.65 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1.4 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |
Bourns provides a recommended PCB layout and land pattern in their application note AN204, which can be found on their website. It's essential to follow these guidelines to ensure optimal performance and minimize parasitic effects.
To handle the high current rating, ensure that your PCB traces and vias can handle the current density. Use thick copper traces, and consider using multiple vias to reduce the current density. Also, consider the thermal management of your design to prevent overheating.
The SRF of the SDR1307A-102K is not explicitly stated in the datasheet, but it can be estimated using the inductance and capacitance values. The SRF can affect your design by causing unwanted resonances and affecting the overall impedance of the circuit. It's essential to consider the SRF when designing filters or impedance-matching networks.
The SDR1307A-102K has a rated operating temperature range of -40°C to +125°C. While it can operate in high-temperature environments, the inductor's performance may degrade, and its lifespan may be reduced. Consider the temperature derating curves provided in the datasheet to ensure reliable operation.
When selecting an inductor, consider factors such as the operating frequency, current rating, inductance value, and physical size. Also, consider the specific requirements of your application, such as filtering, impedance matching, or energy storage. Bourns provides a range of inductors with different characteristics, so it's essential to carefully evaluate your requirements and choose the most suitable component.