-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDR1307-120ML by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X7202
|
Newark | Surface Mount Power Inductor, Sdr1307 Series, 12 H, 20%, Unshielded, 0.03 Ohm, 4.8 A Rohs Compliant: Yes |Bourns SDR1307-120ML RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 783 |
|
$0.6480 / $1.0000 | Buy Now |
DISTI #
61J8398
|
Newark | Surface Mount Power Inductor, Sdr1307 Series, 12 H, 20%, Unshielded, 0.03 Ohm, 4.8 A Rohs Compliant: Yes |Bourns SDR1307-120ML RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7470 / $0.9050 | Buy Now |
DISTI #
SDR1307-120MLCT-ND
|
DigiKey | FIXED IND 12UH 4.8A 30 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3981 In Stock |
|
$0.4200 / $0.9100 | Buy Now |
DISTI #
SDR1307-120ML
|
Avnet Americas | Power Inductor (SMD), 12 uH, ? 20%, 4.8 A, Unshielded, 8 A, 13mm x 13mm x 7mm - Tape and Reel (Alt: SDR1307-120ML) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3881 / $0.4116 | Buy Now |
DISTI #
652-SDR1307-120ML
|
Mouser Electronics | Power Inductors - SMD 12uH 20% SMD 1307 RoHS: Compliant | 8155 |
|
$0.4050 / $0.8200 | Buy Now |
DISTI #
71279494
|
RS | Ind13x13x7mm,12uH20%4.8A, shdSMD Min Qty: 800 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9300 / $1.1000 | RFQ |
|
Onlinecomponents.com | Inductor Power Wirewound 12uH 20% 100KHz 25Q-Factor Ferrite 4.8A 30mOhm DCR T/R RoHS: Compliant |
2800 In Stock |
|
$0.3660 / $0.4678 | Buy Now |
DISTI #
84984026
|
Verical | Inductor Power Unshielded Wirewound 12uH 20% 100KHz 25Q-Factor Ferrite 4.8A 0.03Ohm DCR T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Date Code: 2436 | Americas - 2800 |
|
$0.5123 / $0.6081 | Buy Now |
|
Bristol Electronics | 1218 |
|
RFQ | ||
DISTI #
SDR1307-120ML
|
TTI | Power Inductors - SMD 12uH 20% SMD 1307 pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 400 In Stock |
|
$0.5600 / $0.6310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR1307-120ML
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR1307-120ML
Bourns Inc
General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 5151 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.03 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7 mm | |
Package Length | 13 mm | |
Package Style | SMT | |
Package Width | 13 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 4.8 A | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Bourns provides a recommended PCB layout and land pattern in their application notes. It's essential to follow these guidelines to ensure optimal performance, low inductance, and minimal parasitic effects.
To minimize magnetic field interference, keep the inductor at least 5 mm away from sensitive components, such as oscillators, antennas, or magnetometers. You can also use shielding materials or orient the inductor to minimize the magnetic field's impact.
While the datasheet specifies a maximum current rating, the maximum allowable voltage across the inductor is not explicitly stated. As a general rule, keep the voltage across the inductor below 2x the maximum rated current multiplied by the inductor's DC resistance (DCR) to avoid saturation and ensure reliability.
The SRF is typically not specified in the datasheet. To determine the SRF, use a network analyzer or impedance analyzer to measure the inductor's impedance vs. frequency. Then, design your circuit to avoid operating near the SRF to prevent unwanted resonances and ensure stable operation.
The tolerance on the inductance value is typically ±10% or ±15%. This tolerance can affect the performance of your design, especially in filter or resonant circuits. Be sure to consider the tolerance when designing your circuit and selecting component values.