-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.7uH, 20%, 1 Element, Ferrite-Core, SMD, 3939, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDR1030-2R7M by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02J3001
|
Newark | Ind10X10X3Mm,2.7Uh20%3A, non-Shdsmd /Tape & Reel - 13" Reel |Bourns SDR1030-2R7M RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6690 / $0.7900 | Buy Now |
DISTI #
SDR1030-2R7MCT-ND
|
DigiKey | FIXED IND 2.7UH 3A 28 MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4562 / $0.8500 | Buy Now |
DISTI #
SDR1030-2R7M
|
Avnet Americas | Power Inductor (SMD), 2.7 uH, ? 20%, 3 A, Unshielded, 4.2 A, 10mm x 10mm x 3mm - Tape and Reel (Alt: SDR1030-2R7M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3788 / $0.4275 | Buy Now |
DISTI #
652-SDR1030-2R7M
|
Mouser Electronics | Power Inductors - SMD 2.7uH 20% SMD 1030 RoHS: Compliant | 0 |
|
$0.4030 / $0.9800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3829 / $0.4362 | Buy Now |
|
Quest Components | 40 |
|
$0.8733 / $1.4555 | Buy Now | |
DISTI #
SDR1030-2R7M
|
Avnet Abacus | Power Inductor SMD 27 uH 20 3 A Unshielded 42 A 10mm x 10mm x 3mm - Tape and Reel (Alt: SDR1030-2R7M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3829 / $0.4362 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR1030-2R7M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR1030-2R7M
Bourns Inc
General Purpose Inductor, 2.7uH, 20%, 1 Element, Ferrite-Core, SMD, 3939, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 3939 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.028 Ω | |
Inductance-Nom (L) | 2.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 3 A | |
Self Resonance Frequency | 73.6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
The recommended land pattern for the SDR1030-2R7M can be found in the Bourns Application Note S-8153, which provides detailed guidelines for PCB layout and assembly.
To handle the ESD sensitivity of the SDR1030-2R7M, it is recommended to follow proper ESD handling procedures, such as using an ESD wrist strap or mat, and storing the components in anti-static packaging. Additionally, the device should be soldered onto the PCB as soon as possible to minimize exposure to ESD events.
The operating temperature range for the SDR1030-2R7M is -40°C to +125°C, as specified in the datasheet. However, it's essential to note that the device's performance may vary outside the recommended operating temperature range.
The SDR1030-2R7M is designed to withstand moderate vibration levels. However, for high-vibration environments, it's recommended to consult with Bourns' technical support team to determine the suitability of the device for the specific application.
To ensure the reliability of the SDR1030-2R7M in a humid environment, it's recommended to follow proper moisture-sensitive device handling procedures, such as baking the components before assembly and using a nitrogen-filled packaging. Additionally, the device should be conformally coated to protect it from moisture ingress.