Part Details for SDR1006-151KL. by Bourns Inc
Results Overview of SDR1006-151KL. by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDR1006-151KL. Information
SDR1006-151KL. by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for SDR1006-151KL.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC3269
|
Newark | Inductance:150Μh, Rms Current (Irms):780Ma, Inductor Construction:Unshielded, Saturation Current (Isat):1.4A, Product Range:Sdr1006 Series, Dc Resistance Max:0.47Ohm, Inductance Tolerance:± 10%, Product Length:9.8Mm Rohs Compliant: Yes |Bourns SDR1006-151KL. RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.3150 / $0.4190 | Buy Now |