-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD, 1816, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDR0403-681KL by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04P1905
|
Newark | Inductor, Un-Shielded, 680Uh, 160Ma, Smd, Inductance:680Μh, Rms Current (Irms):110Ma, Inductor Construction:Unshielded, Saturation Current (Isat):160Ma, Product Range:Sdr0403 Series, Dc Resistance Max:8.6Ohm, Product Length:4.5Mm Rohs Compliant: Yes |Bourns SDR0403-681KL RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2750 | Buy Now |
DISTI #
61J8054
|
Newark | Bourns Part Rohs Compliant: Yes |Bourns SDR0403-681KL RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2020 / $0.2700 | Buy Now |
DISTI #
SDR0403-681KLCT-ND
|
DigiKey | FIXED IND 680UH 110MA 8.6OHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1755 In Stock |
|
$0.1913 / $0.4500 | Buy Now |
DISTI #
SDR0403-681KL
|
Avnet Americas | Power Inductor (SMD), 680 uH, ? 10%, 110 mA, Unshielded, 160 mA, 4.5mm x 4mm x 3.2mm - Tape and Reel (Alt: SDR0403-681KL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1640 / $0.1859 | Buy Now |
DISTI #
652-SDR0403-681KL
|
Mouser Electronics | Power Inductors - SMD 680uH 10% SMD 0403 RoHS: Compliant | 1026 |
|
$0.2000 / $0.4000 | Buy Now |
DISTI #
V72:2272_06260355
|
Arrow Electronics | Inductor Power Unshielded Wirewound 680uH 10% 1KHz 40Q-Factor Ferrite 0.11A 8.6Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1809 Container: Cut Strips | Americas - 3 |
|
Buy Now | |
DISTI #
70411043
|
RS | SDR0403 WireWound SMDinductor w/ FerriteCore,680 uH +/-10%WireWound 110mA Idc Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2490 / $0.2930 | RFQ |
|
Onlinecomponents.com | Inductor Power Wirewound 680uH 10% 1KHz 40Q-Factor Ferrite 110mA 8.6Ohm DCR T/R RoHS: Compliant | 0 |
|
$0.1962 / $0.2284 | Buy Now |
|
Bristol Electronics | 606 |
|
RFQ | ||
|
Quest Components | 484 |
|
$0.3832 / $0.9580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR0403-681KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR0403-681KL
Bourns Inc
General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD, 1816, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1816 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 8.6 Ω | |
Inductance-Nom (L) | 680 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.11 A | |
Self Resonance Frequency | 2.8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
The recommended land pattern for SDR0403-681KL is a rectangular pad with a size of 0.5 mm x 0.5 mm, with a non-solder mask defined (NSMD) pad shape. This ensures proper soldering and minimizes the risk of solder bridging.
While SDR0403-681KL is rated for operation up to 125°C, it's essential to consider the derating curve and ensure that the component does not exceed its maximum operating temperature. Additionally, the component's reliability and lifespan may be affected by prolonged exposure to high temperatures.
To minimize the risk of moisture-related issues, it's recommended to store SDR0403-681KL in a dry environment (less than 30% relative humidity) and follow proper handling and packaging procedures. If the component is exposed to moisture, it's essential to bake it according to the manufacturer's recommended procedure before soldering.
The recommended soldering profile for SDR0403-681KL is a peak temperature of 260°C, with a dwell time of 10-30 seconds above 220°C. It's essential to follow the manufacturer's recommended soldering profile to ensure reliable solder joints and minimize the risk of component damage.
While SDR0403-681KL is designed to be robust, it's essential to consider the component's mechanical stress limits and ensure that it is properly secured to the PCB to withstand vibrations and shocks. Additional mechanical support or potting may be necessary in extreme environments.