Part Details for SDN10-24-100C by Sola/Hevi-Duty
Results Overview of SDN10-24-100C by Sola/Hevi-Duty
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDN10-24-100C Information
SDN10-24-100C by Sola/Hevi-Duty is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SDN10-24-100C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2106-SDN10-24-100C-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 240W Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
38 In Stock |
|
$446.1550 / $527.7200 | Buy Now |
DISTI #
663-SDN10-24-100C
|
Mouser Electronics | DIN Rail Power Supplies 240W 24V DIN S/P 115/230V IN IECEX RoHS: Compliant | 19 |
|
$446.1500 / $524.3100 | Buy Now |
DISTI #
70211384
|
RS | Power Supply, AC-DC, 24V, 10A, 85-264V, Enclosed, 240W, SDN Series Min Qty: 1 Package Multiple: 1 Container: Bulk | 128 |
|
$505.9800 / $538.2700 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 24V 10A 240W RoHS: Compliant |
4 In Stock |
|
$473.4000 / $511.5200 | Buy Now |
DISTI #
87881806
|
Verical | AC/DC Power Supply Single-OUT 24V 10A 240W 9-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2429 | Americas - 3 |
|
$615.4200 / $664.9760 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 24V 10A 240W RoHS: Compliant |
4 In Stock |
|
$473.4000 / $511.5200 | Buy Now |
|
Neutron USA | DIN Rail Power Supplies 240W 24V 10A | 50 |
|
$919.7000 | Buy Now |