Part Details for SDFL1608S100KTF by Sunlord
Results Overview of SDFL1608S100KTF by Sunlord
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDFL1608S100KTF Information
SDFL1608S100KTF by Sunlord is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for SDFL1608S100KTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3442-SDFL1608S100KTFTR-ND
|
DigiKey | FIXED IND 10UH 3MA 1.85 OHM SMD Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0412 | Buy Now |
Part Details for SDFL1608S100KTF
SDFL1608S100KTF CAD Models
SDFL1608S100KTF Part Data Attributes
|
SDFL1608S100KTF
Sunlord
Buy Now
Datasheet
|
Compare Parts:
SDFL1608S100KTF
Sunlord
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHENZHEN SUNLORD ELECTRONICS CO LTD | |
Package Description | CHIP, 0603, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | SUNLORD | |
Case/Size Code | 0603 | |
Core Material | FERRITE | |
DC Resistance | 1.85 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.003 A | |
Self Resonance Frequency | 17 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2 MHz | |
Tolerance | 10% |
SDFL1608S100KTF Frequently Asked Questions (FAQ)
-
The recommended PCB land pattern for the SDFL1608S100KTF is a rectangular pad with a size of 1.6mm x 0.8mm, with a 0.3mm x 0.3mm thermal pad in the center. The pad should be solder-mask defined and have a non-solder-mask-defined (NSMD) pad for the thermal pad.
-
The SDFL1608S100KTF has a thermal pad on the bottom of the package, which should be connected to a thermal plane on the PCB to dissipate heat. A thermal via array or a copper pour with multiple vias can be used to connect the thermal pad to the thermal plane. Additionally, a thermal interface material (TIM) can be used to improve the thermal conductivity between the device and the heat sink.
-
The maximum operating temperature range for the SDFL1608S100KTF is -55°C to 150°C. However, the device's performance and reliability may degrade if operated at the extreme ends of this range. It is recommended to operate the device within a temperature range of -40°C to 125°C for optimal performance and reliability.
-
To ensure the reliability of the SDFL1608S100KTF in high-vibration environments, it is recommended to use a robust PCB design with a low coefficient of thermal expansion (CTE) and a high glass transition temperature (Tg). Additionally, the device should be mounted using a reliable soldering process, and the PCB should be secured to the system using a robust mechanical fastening method.
-
The recommended storage condition for the SDFL1608S100KTF is in a dry, cool place with a temperature range of 5°C to 30°C and a relative humidity of 50% or less. The devices should be stored in their original packaging or in a similar anti-static packaging to prevent damage from electrostatic discharge (ESD).