Part Details for SDES-1G2-023 by ITW Switches
Results Overview of SDES-1G2-023 by ITW Switches
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDES-1G2-023 Information
SDES-1G2-023 by ITW Switches is a DIP Switch.
DIP Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for SDES-1G2-023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDES-1G2-023
|
Avnet Abacus | (Alt: SDES-1G2-023) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SDES-1G2-023
SDES-1G2-023 CAD Models
SDES-1G2-023 Part Data Attributes
|
SDES-1G2-023
ITW Switches
Buy Now
Datasheet
|
Compare Parts:
SDES-1G2-023
ITW Switches
Slide Dip Switch, 1 Switches, DPST, Latched, 10A, 100VDC, Solder Terminal, Through Hole-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ITW SWITCHES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 7.5 mm | |
Body Height | 12.1 mm | |
Body Length or Diameter | 20 mm | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@100VDC | |
Contact Voltage(DC)-Max | 100 V | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
PCB Hole Count | 2 | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | SLIDE DIP SWITCH | |
Termination Type | SOLDER |