Part Details for SDE0805A-180M by Bourns Inc
Results Overview of SDE0805A-180M by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDE0805A-180M Information
SDE0805A-180M by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for SDE0805A-180M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y0175
|
Newark | Surface Mount Power Inductor, Aec-Q200 Sde0805A Series, 18 H, 20%, Unshielded, 0.1 Ohm, 2.45 A |Bourns SDE0805A-180M RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2460 / $0.3280 | Buy Now |
DISTI #
SDE0805A-180MCT-ND
|
DigiKey | FIXED IND 18UH 2.45A 100MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2560 In Stock |
|
$0.2303 / $0.5300 | Buy Now |
DISTI #
SDE0805A-180M
|
Avnet Americas | Power Inductor (SMD), 18 uH, ? 20%, 2.45 A, Unshielded, 2 A, 7.8mm x 7mm x 5mm - Tape and Reel (Alt: SDE0805A-180M) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1987 / $0.2260 | Buy Now |
DISTI #
652-SDE0805A-180M
|
Mouser Electronics | Power Inductors - SMD 18uH 20% SMD 0805 AEC-Q200 RoHS: Compliant | 355 |
|
$0.2270 / $0.3300 | Buy Now |
DISTI #
V72:2272_06260604
|
Arrow Electronics | Inductor Power Unshielded Wirewound 18uH 20% 1MHz Ferrite 2.45A 0.1Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 438 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1835 Container: Cut Strips | Americas - 1160 |
|
$0.0918 / $0.2213 | Buy Now |
DISTI #
70480907
|
RS | SMD Non-Shielded Power Inductor, 18uH, 20%, SDE0805A Min Qty: 3000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3230 / $0.3790 | RFQ |
|
Onlinecomponents.com | Inductor Power Unshielded Wirewound 18uH 20% 1MHz Ferrite 2.45A 100mOhm DCR Automotive T/R RoHS: Compliant | 0 |
|
$0.2385 / $0.2906 | Buy Now |
DISTI #
30340662
|
Verical | Inductor Power Unshielded Wirewound 18uH 20% 1MHz Ferrite 2.45A 0.1Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 438 Package Multiple: 1 Date Code: 1835 | Americas - 1160 |
|
$0.2568 / $0.2814 | Buy Now |
DISTI #
SDE0805A-180M
|
Avnet Abacus | Power Inductor SMD 18 uH 20 245 A Unshielded 2 A 78mm x 7mm x 5mm - Tape and Reel (Alt: SDE0805A-180M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 6000 |
|
Buy Now | |
|
Master Electronics | Inductor Power Unshielded Wirewound 18uH 20% 1MHz Ferrite 2.45A 100mOhm DCR Automotive T/R RoHS: Compliant | 0 |
|
$0.2385 / $0.2906 | Buy Now |
Part Details for SDE0805A-180M
SDE0805A-180M CAD Models
SDE0805A-180M Part Data Attributes
|
SDE0805A-180M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDE0805A-180M
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2828 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 18 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 7 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 2.45 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 17.6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
SDE0805A-180M Frequently Asked Questions (FAQ)
-
The recommended PCB land pattern for the SDE0805A-180M can be found in the Bourns application note AN230, which provides detailed guidelines for PCB layout and assembly.
-
While the SDE0805A-180M is rated for operation up to 125°C, it's essential to consider the derating curves and thermal management strategies to ensure reliable operation in high-temperature environments. Consult with a Bourns application engineer for specific guidance.
-
Follow the recommended soldering profile and guidelines outlined in the Bourns application note AN230. Additionally, ensure the PCB is designed with a suitable solder mask and pad layout to facilitate reliable solder joints.
-
The lifespan of the SDE0805A-180M depends on various factors, including operating conditions, environmental factors, and quality of the PCB assembly. Bourns provides a typical lifespan of 10 years or more under normal operating conditions, but it's essential to consult with a Bourns application engineer for specific guidance.
-
While the SDE0805A-180M is designed to withstand moderate vibration and shock, it's crucial to consider the specific environmental conditions and consult with a Bourns application engineer to determine the suitability of the component for your application.