-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDE0604A-180M by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y0151
|
Newark | Surface Mount Power Inductor, Aec-Q200 Sde0604A Series, 18 H, 20%, Unshielded, 0.15 Ohm, 2 A |Bourns SDE0604A-180M RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2160 / $0.2870 | Buy Now |
DISTI #
SDE0604A-180MCT-ND
|
DigiKey | FIXED IND 18UH 2A 150 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1473 In Stock |
|
$0.2037 / $0.4700 | Buy Now |
DISTI #
SDE0604A-180M
|
Avnet Americas | Power Inductor (SMD), 18 uH, ? 20%, 2 A, Unshielded, 1.5 A, 5.8mm x 5.2mm x 4.5mm - Tape and Reel (Alt: SDE0604A-180M) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2064 / $0.2107 | Buy Now |
DISTI #
652-SDE0604A-180M
|
Mouser Electronics | Power Inductors - SMD 18uH 20% SMD 0604 AEC-Q200 RoHS: Compliant | 1862 |
|
$0.2160 / $0.4700 | Buy Now |
DISTI #
70480884
|
RS | SMD Non-Shielded Power Inductor, 18uH, 20%, SDE0604A Min Qty: 3000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2830 / $0.3330 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2090 / $0.2547 | Buy Now |
DISTI #
SDE0604A-180M
|
Avnet Abacus | Power Inductor SMD 18 uH 20 2 A Unshielded 15 A 58mm x 52mm x 45mm - Tape and Reel (Alt: SDE0604A-180M) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2090 / $0.2547 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDE0604A-180M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDE0604A-180M
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2323 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 18 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 5.8 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 24 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
The recommended PCB footprint for the SDE0604A-180M is a rectangular pad with dimensions of 1.5 mm x 0.8 mm, with a 0.5 mm diameter hole in the center for the pin.
To ensure reliable soldering, use a soldering iron with a temperature of 250°C to 270°C, and apply a small amount of solder paste to the PCB pad. Use a soldering technique that minimizes the risk of overheating the component.
The maximum operating temperature range for the SDE0604A-180M is -40°C to 150°C, with a storage temperature range of -40°C to 150°C.
Yes, the SDE0604A-180M is compatible with lead-free soldering processes, and is RoHS compliant.
The recommended torque for the SDE0604A-180M is 0.5 N·m to 1.5 N·m, depending on the specific application and mounting requirements.