Part Details for SDC-SSD40NBT by Laird, A DuPont Business
Results Overview of SDC-SSD40NBT by Laird, A DuPont Business
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDC-SSD40NBT Information
SDC-SSD40NBT by Laird, A DuPont Business is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for SDC-SSD40NBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDC-SSD40NBT
|
EBV Elektronik | Multiprotocol Module Bluetooth 21 IEEE 80211abgn 24GHz to 2495GHz 515GHz to 5825GHz 297V to 363V (Alt: SDC-SSD40NBT) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SDC-SSD40NBT
SDC-SSD40NBT CAD Models
SDC-SSD40NBT Part Data Attributes
|
SDC-SSD40NBT
Laird, A DuPont Business
Buy Now
Datasheet
|
Compare Parts:
SDC-SSD40NBT
Laird, A DuPont Business
Telecom Circuit, 1-Func
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | QFN-56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N56 | |
Length | 15 mm | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15 mm |
SDC-SSD40NBT Frequently Asked Questions (FAQ)
-
The operating temperature range of the SDC-SSD40NBT is -40°C to +85°C.
-
Yes, the SDC-SSD40NBT is designed for outdoor use and can withstand harsh environmental conditions, including rain, snow, and extreme temperatures.
-
The maximum data transfer rate of the SDC-SSD40NBT is up to 150 Mbps.
-
Yes, the SDC-SSD40NBT supports roaming, allowing devices to seamlessly switch between different cellular networks.
-
The power consumption of the SDC-SSD40NBT is typically around 2.5W, but can vary depending on the specific application and usage.