Part Details for SDBS13 by Taiwan Semiconductor
Results Overview of SDBS13 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDBS13 Information
SDBS13 by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SDBS13
SDBS13 CAD Models
SDBS13 Part Data Attributes
|
SDBS13
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SDBS13
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | PURE TIN |
Alternate Parts for SDBS13
This table gives cross-reference parts and alternative options found for SDBS13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDBS13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PS13 | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, | SDBS13 vs PS13 |
RB160M-30 | Galaxy Microelectronics | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, SOD-123, 2 PIN | SDBS13 vs RB160M-30 |
CDBMS130-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | SDBS13 vs CDBMS130-HF |
SGP0130SL1 | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | SDBS13 vs SGP0130SL1 |
FM130-M | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, SMA, 2 PIN | SDBS13 vs FM130-M |
SGL41-30 | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), DO-213AB, | SDBS13 vs SGL41-30 |
SM5818 | Daco Semiconductor Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM) | SDBS13 vs SM5818 |
CMS10I30A(TE12L,Q) | Toshiba America Electronic Components | Check for Price | Rectifier Diode | SDBS13 vs CMS10I30A(TE12L,Q) |
CMS10I30A(TE12LQM) | Toshiba America Electronic Components | Check for Price | Rectifier Diode | SDBS13 vs CMS10I30A(TE12LQM) |
CMS10I30A(TE12L,QM | Toshiba America Electronic Components | Check for Price | X35 PB-F DIODE M-FLAT MOQ=3000 V=40 I=1A F=60HZ | SDBS13 vs CMS10I30A(TE12L,QM |