Part Details for SDB103-TP by Micro Commercial Components
Results Overview of SDB103-TP by Micro Commercial Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDB103-TP Information
SDB103-TP by Micro Commercial Components is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SDB103-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDB103-TPMSCT-ND
|
DigiKey | BRIDGE RECT 1PHASE 200V 1A SDB-1 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1871 In Stock |
|
$0.1000 / $0.6100 | Buy Now |
DISTI #
833-SDB103-TP
|
Mouser Electronics | Bridge Rectifiers 1A SINGLE PHASE GLASS PASSIVATED BRIDGE RECTIFIER RoHS: Compliant | 615 |
|
$0.1020 / $0.4700 | Buy Now |
DISTI #
V79:2366_19939088
|
Arrow Electronics | Diode Rectifier Bridge Single 200V 1A 4-Pin SDB-1 T/R Min Qty: 1 Package Multiple: 1 Date Code: 1715 | Americas - 35 |
|
$0.0630 | Buy Now |
DISTI #
SDB103-TP
|
IBS Electronics | SDB SERIES 1 A 200 V SURFACE MOUNT SINGLE PHASE BRIDGE RECTIFIER - SDB-1-4 Min Qty: 1500 Package Multiple: 1 | 0 |
|
$0.1339 / $0.1404 | Buy Now |
Part Details for SDB103-TP
SDB103-TP CAD Models
SDB103-TP Part Data Attributes
|
SDB103-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SDB103-TP
Micro Commercial Components
Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SDB-1, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | MCC | |
Breakdown Voltage-Min | 200 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SDB103-TP
This table gives cross-reference parts and alternative options found for SDB103-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDB103-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DB103S | Kuwait Semiconductor Co Ltd | Check for Price | Bridge Rectifier Diode, 1A, 200V V(RRM), | SDB103-TP vs DB103S |
DB103S | Rugao Dachang Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, | SDB103-TP vs DB103S |
DF02S | Jinan Gude Electronic Device Co Ltd | Check for Price | Bridge Rectifier Diode, 1A, 200V V(RRM), | SDB103-TP vs DF02S |
SDB103-BP | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SDB-1, 4 PIN | SDB103-TP vs SDB103-BP |
DF02S | Sensitron Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, PLASTIC, DF-S, 4 PIN | SDB103-TP vs DF02S |
DB103S | HY Electronic Corp | Check for Price | Bridge Rectifier Diode, | SDB103-TP vs DB103S |
DF02S | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, PLASTIC, DF-S, 4 PIN | SDB103-TP vs DF02S |
DF02S | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, MINIATURE, PLASTIC, DFS, 4 PIN | SDB103-TP vs DF02S |
DB103S | Formosa Microsemi Co Ltd | Check for Price | Bridge Rectifier Diode, | SDB103-TP vs DB103S |
DF02S-GT3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, GREEN, PLASTIC, DF-S, 4 PIN | SDB103-TP vs DF02S-GT3 |
SDB103-TP Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for SDB103-TP is -40°C to 125°C.
-
Yes, SDB103-TP is compatible with lead-free soldering processes, making it suitable for RoHS-compliant designs.
-
The maximum power dissipation of SDB103-TP is 1.5 watts, making it suitable for low-power applications.
-
Yes, SDB103-TP is designed for high-reliability applications, with a low failure rate and high MTBF (Mean Time Between Failures).
-
Yes, SDB103-TP is available in tape and reel packaging, making it suitable for automated assembly processes.