Part Details for SDB-15PMMP-SA8001 by Amphenol LTW Technology
Results Overview of SDB-15PMMP-SA8001 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDB-15PMMP-SA8001 Information
SDB-15PMMP-SA8001 by Amphenol LTW Technology is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SDB-15PMMP-SA8001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC0034
|
Newark | D-Sub, Standard, 5A, 15 Pins, Receptacle, Straight With Board Lock Rohs Compliant: Yes |Amphenol Ltw SDB-15PMMP-SA8001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2100 / $12.5800 | Buy Now |
DISTI #
SDB-15PMMP-SA8001-ND
|
DigiKey | CONN D-SUB PLG 15POS PNL MT SLDR Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
7 In Stock |
|
$9.1077 / $14.8300 | Buy Now |
DISTI #
71376149
|
RS | Connector, D-SubD-SUB WATERPROOF CONN BOARD15PIN MALE PANEL PCB 180 Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$15.9500 | RFQ |
DISTI #
LTWSDB-15PMMP-SA8001
|
Heilind Electronics | D-SUB, STANDARD, METAL, 5A, 15 RECEPTACLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D-Sub, Standard, Metal, 5A, 15 pins, Male Connector, Male Contact, Straight With Board Lock, Screw Thread, PCB 180°, Receptacle, IP68 Unmated RoHS: Compliant | 0 |
|
$8.2000 / $11.9500 | Buy Now |
DISTI #
LTWSDB-15PMMP-SA8001
|
Interstate Connecting Components | D-SUB, STANDARD, METAL, 5A, 15 RECEPTACLE | 0 |
|
Buy Now |