-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SLIDE DIP SWITCH-12SWITCHES, SPST, LATCHED,0.1A, 50VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDA12H1SBD by C&K is a DIP Switch.
DIP Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH5979
|
Newark | Sda12H1Sbd |C&k Components SDA12H1SBD RoHS: Not Compliant Min Qty: 1008 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4400 | Buy Now |
DISTI #
CKN6109-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 55 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9356 / $3.7000 | Buy Now |
DISTI #
611-SDA12H1SBD
|
Mouser Electronics | DIP Switches / SIP Switches EXT ACT 12 POS RoHS: Compliant | 32 |
|
$1.9100 / $3.8200 | Buy Now |
DISTI #
SDA12H1SBD
|
TTI | DIP Switches / SIP Switches EXT ACT 12 POS RoHS: Compliant Min Qty: 1008 Package Multiple: 14 Container: Tube | Americas - 0 |
|
$2.0100 | Buy Now |
DISTI #
SDA12H1SBD
|
IBS Electronics | SWITCH DIP OFF ON SPST 12 RAISED SLIDE 0.1A 24VDC GULL WING 1000CYCLES 2.54MM SMD TUBE Min Qty: 1 Package Multiple: 1 | 4 |
|
$2.2880 / $5.5198 | Buy Now |
DISTI #
000000000002422776
|
Sager | DIP Switches / SIP Switches EXT ACT 12 POS Min Qty: 1008 | 0 |
|
$1.8900 / $1.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDA12H1SBD
C&K
Buy Now
Datasheet
|
Compare Parts:
SDA12H1SBD
C&K
SLIDE DIP SWITCH-12SWITCHES, SPST, LATCHED,0.1A, 50VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 48 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Length | 0.039 inch | |
Actuator Material | POLYAMIDE6T | |
Actuator Type | SLIDE TYPE | |
Additional Feature | LOW PROFIE, UL | |
Body Breadth | 7.49 mm | |
Body Color | BLACK | |
Body Height | 3.5 mm | |
Body Length or Diameter | 32.5 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@5VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 5 V | |
Dielectric Withstand Volts | 300VDC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | GOLD | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 12 | |
Number of Switch Sections | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for SDA12H1SBD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDA12H1SBD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SD12H1SK | C&K | Check for Price | SLIDE DIP SWITCH-12SWITCHES, SPST, LATCHED,0.1A, 25VDC, SURFACE MOUNT-STRAIGHT | SDA12H1SBD vs SD12H1SK |
SDA12H1SBD | ITT Interconnect Solutions | Check for Price | Slide Dip Switch, 12 Switches, SPST, Latched, 0.1A, 50VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | SDA12H1SBD vs SDA12H1SBD |
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 3 seconds.
Use a soft brush and a mild detergent to clean the switch. Avoid using harsh chemicals or abrasive materials that can damage the switch.
The recommended torque is 0.5 N·m (4.4 lb·in) for the mounting screws.
Yes, the SDA12H1SBD is designed to withstand high-vibration environments. However, it's recommended to consult with C&K's application engineers to ensure the switch meets the specific vibration requirements of your application.
Consult C&K's actuator selection guide or contact their application engineers to determine the correct actuator type and travel for your specific application.