Part Details for SDA10H1KD by ITT Interconnect Solutions
Results Overview of SDA10H1KD by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDA10H1KD Information
SDA10H1KD by ITT Interconnect Solutions is a DIP Switch.
DIP Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part Details for SDA10H1KD
SDA10H1KD CAD Models
SDA10H1KD Part Data Attributes
|
SDA10H1KD
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
SDA10H1KD
ITT Interconnect Solutions
Slide Dip Switch, 10 Switches, SPST, Latched, 0.1A, 50VDC, Solder Terminal, Through Hole-straight
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Length | 0.039 inch | |
Actuator Material | POLYAMIDE6T | |
Actuator Type | EXTENDED TYPE | |
Additional Feature | LOW PROFIE, UL | |
Body Breadth | 7.49 mm | |
Body Color | BLACK | |
Body Height | 3.5 mm | |
Body Length or Diameter | 27.34 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@5VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 5 V | |
Dielectric Withstand Volts | 300VDC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | GOLD | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 20 | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Length | 0.106 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |