Part Details for SDA09H0BD by C&K
Results Overview of SDA09H0BD by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDA09H0BD Information
SDA09H0BD by C&K is a DIP Switch.
DIP Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for SDA09H0BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH5959
|
Newark | Sda09H0Bd |C&k Components SDA09H0BD RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 | Buy Now |
DISTI #
CKN11448-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1200 Lead time: 55 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2826 | Buy Now |
DISTI #
611-SDA09H0BD
|
Mouser Electronics | DIP Switches / SIP Switches FLUSH ACT 9 POS RoHS: Compliant | 94 |
|
$1.2100 / $1.5500 | Buy Now |
DISTI #
000000000002422763
|
Sager | DIP Switches / SIP Switches FLUSH ACT 9 POS Min Qty: 1200 | 0 |
|
$1.1100 / $1.1500 | Buy Now |
Part Details for SDA09H0BD
SDA09H0BD CAD Models
SDA09H0BD Part Data Attributes
|
SDA09H0BD
C&K
Buy Now
Datasheet
|
Compare Parts:
SDA09H0BD
C&K
SLIDE DIP SWITCH-9SWITCHES, SPST, LATCHED,0.1A, 50VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 48 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Material | POLYAMIDE6T | |
Actuator Type | SLIDE TYPE | |
Additional Feature | LOW PROFIE, UL | |
Body Breadth | 7.49 mm | |
Body Color | BLACK | |
Body Height | 3.5 mm | |
Body Length or Diameter | 24.84 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@5VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 5 V | |
Dielectric Withstand Volts | 300VDC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | GOLD | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 9 | |
Number of Switch Sections | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 18 | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.106 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |