Part Details for SDA08H0SBR by Littelfuse Inc
Results Overview of SDA08H0SBR by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDA08H0SBR Information
SDA08H0SBR by Littelfuse Inc is a DIP Switch.
DIP Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for SDA08H0SBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E02:0323_01855532
|
Arrow Electronics | Switch DIP OFF ON SPST 8 Flush Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 12 Weeks Date Code: 2211 | Europe - 10500 |
|
$0.9181 / $0.9993 | Buy Now |
DISTI #
V72:2272_07432178
|
Arrow Electronics | Switch DIP OFF ON SPST 8 Flush Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R RoHS: Compliant Min Qty: 71 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2208 Container: Cut Strips | Americas - 233 |
|
$1.4890 / $1.5470 | Buy Now |
|
Onlinecomponents.com | Low Profile DIP RoHS: Compliant |
29935 In Stock |
|
$1.5400 / $1.9250 | Buy Now |
DISTI #
61591459
|
Verical | Switch DIP OFF ON SPST 8 Flush Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R RoHS: Compliant Min Qty: 750 Package Multiple: 750 Date Code: 2211 | Americas - 10500 |
|
$0.9046 | Buy Now |
DISTI #
61331715
|
Verical | Switch DIP OFF ON SPST 8 Flush Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R RoHS: Compliant Min Qty: 71 Package Multiple: 1 Date Code: 2208 | Americas - 233 |
|
$1.5470 | Buy Now |
|
Master Electronics | Low Profile DIP RoHS: Compliant |
29935 In Stock |
|
$1.5400 / $1.9250 | Buy Now |