Part Details for SDA01H0BD by ITT Interconnect Solutions
Results Overview of SDA01H0BD by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDA01H0BD Information
SDA01H0BD by ITT Interconnect Solutions is a DIP Switch.
DIP Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part Details for SDA01H0BD
SDA01H0BD CAD Models
SDA01H0BD Part Data Attributes
|
SDA01H0BD
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
SDA01H0BD
ITT Interconnect Solutions
Slide Dip Switch, 1 Switches, SPST, Latched, 0.1A, 50VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Material | POLYAMIDE6T | |
Actuator Type | SLIDE TYPE | |
Additional Feature | LOW PROFIE, UL | |
Body Breadth | 4.52 mm | |
Body Color | BLACK | |
Body Height | 3.5 mm | |
Body Length or Diameter | 7.49 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@5VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 5 V | |
Dielectric Withstand Volts | 300VDC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | GOLD | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 2 | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Length | 0.106 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for SDA01H0BD
This table gives cross-reference parts and alternative options found for SDA01H0BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDA01H0BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SDA01H0KD | C&K | Check for Price | SLIDE DIP SWITCH-1SWITCHES, SPST, LATCHED,0.1A, 50VDC, THROUGH HOLE-STRAIGHT | SDA01H0BD vs SDA01H0KD |
SDA01H0KD | ITT Interconnect Solutions | Check for Price | Slide Dip Switch, 1 Switches, SPST, Latched, 0.1A, 50VDC, Solder Terminal, Through Hole-straight | SDA01H0BD vs SDA01H0KD |