-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 450W, 36V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SD36-01FTG by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X1162
|
Newark | Tvs Diode, 450W, 36V, Unidirectional, Sod-323, Product Range:Spa Sd Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:36V, Clamping Voltage Max:62V, Diode Case Style:Sod-323, No. Of Pins:2Pins, Minimum Breakdown Voltage:-Rohs Compliant: Yes |Littelfuse SD36-01FTG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2165 |
|
$0.1240 | Buy Now |
DISTI #
64X6290
|
Newark | Tvs Diode, 450W, 36V, Unidirectional, Sod-323, Product Range:Spa Sd Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:36V, Clamping Voltage Max:62V, Diode Case Style:Sod-323, No. Of Pins:2Pins, Minimum Breakdown Voltage:-Rohs Compliant: Yes |Littelfuse SD36-01FTG RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0880 / $0.1430 | Buy Now |
DISTI #
F6447CT-ND
|
DigiKey | TVS DIODE 36VWM 62VC SOD323 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
61571 In Stock |
|
$0.0850 / $0.1900 | Buy Now |
DISTI #
576-SD36-01FTG
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 36V 450W AUTO UNI-DIR SOD323 RoHS: Compliant | 99429 |
|
$0.0850 / $0.1600 | Buy Now |
DISTI #
E02:0323_08111986
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 36V 2-Pin SOD-323 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Date Code: 2436 | Europe - 21000 |
|
$0.1023 | Buy Now |
DISTI #
V72:2272_06460758
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 36V 2-Pin SOD-323 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2213 Container: Cut Strips | Americas - 2740 |
|
$0.0913 / $0.1006 | Buy Now |
DISTI #
72244714
|
RS | TVS Diode, SD, SPA Series, 62V Clamping Max, 1 Channel, 5A, SOD-323 Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3860 / $0.4550 | RFQ |
|
Future Electronics | SD Series 62 V 5 A 450 W Surface Mount Uni-Directional TVS Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 3000Reel |
|
$0.0824 / $0.0885 | Buy Now |
DISTI #
84875841
|
Verical | ESD Suppressor TVS Uni-Dir 36V 2-Pin SOD-323 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2436 | Americas - 21000 |
|
$0.1027 | Buy Now |
DISTI #
63266840
|
Verical | ESD Suppressor TVS Uni-Dir 36V 2-Pin SOD-323 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 65 Package Multiple: 1 Date Code: 2213 | Americas - 2740 |
|
$0.0913 / $0.0975 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SD36-01FTG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SD36-01FTG
Littelfuse Inc
Trans Voltage Suppressor Diode, 450W, 36V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Min | 40 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 450 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-5 | |
Rep Pk Reverse Voltage-Max | 36 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 3 seconds. It's essential to follow the recommended soldering profile to prevent damage to the component.
Yes, SD36-01FTG is designed to withstand high-vibration environments. However, it's crucial to ensure proper mounting and secure the component to prevent mechanical stress and damage.
To prevent electrostatic discharge (ESD) damage, handle SD36-01FTG with ESD-protective equipment, such as wrist straps, mats, and bags. Ensure a grounded workstation and follow proper ESD handling procedures.
The maximum surge current rating for SD36-01FTG is 100A. Exceeding this rating may cause component damage or failure.
SD36-01FTG is rated for operation up to 150°C (302°F). However, it's essential to derate the component's performance at higher temperatures to ensure reliable operation.