Part Details for SD24D50-06 by Teledyne Relays
Results Overview of SD24D50-06 by Teledyne Relays
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SD24D50-06 Information
SD24D50-06 by Teledyne Relays is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SD24D50-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SD24D50-06
|
Avnet Americas | Relay SSR 3mA 30V DC-IN 50A 280V AC-OUT 8-Pin - Bulk (Alt: SD24D50-06) RoHS: Not Compliant Min Qty: 36 Package Multiple: 36 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$212.2338 / $236.4364 | Buy Now |
DISTI #
881-SD24D50-06
|
Mouser Electronics | Solid State Relays - SSRs 50A 12-280VAC Zero Cross Faston RoHS: Not Compliant | 24 |
|
$255.8400 / $275.8500 | Buy Now |
DISTI #
70105533
|
RS | Relay, 12 to 280 VAC, Solid State, 50, 550 A, Panel Mount, -40 C, 100 C, 1 mA Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 36 |
|
$236.8200 / $278.6100 | Buy Now |
DISTI #
76827307
|
Verical | Solid State Relay 3mA 30V DC-IN 50A 280V AC-OUT 8-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2204 | Americas - 38 |
|
$328.6660 / $358.4750 | Buy Now |
|
Neutron USA | Relay, 12 to 280 VAC, Solid State, 50, 550 A, Panel Mount, -40 C, 100 C, 1 mA | 50 |
|
$323.5200 | Buy Now |