Part Details for SD241P by Vishay Intertechnologies
Results Overview of SD241P by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SD241P Information
SD241P by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SD241P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 4 |
|
$3.0000 | Buy Now |
|
Quest Components | RECTIFIER DIODE | 3 |
|
$3.0000 / $4.0000 | Buy Now |
Part Details for SD241P
SD241P CAD Models
SD241P Part Data Attributes
|
SD241P
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SD241P
Vishay Intertechnologies
Rectifier Diode, Schottky, 30A, 45V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.47 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 400 A | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 30 A | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) |