Part Details for SD241P-E3/45 by Vishay Intertechnologies
Results Overview of SD241P-E3/45 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SD241P-E3/45 Information
SD241P-E3/45 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SD241P-E3/45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K2182
|
Newark | Rectifier Diodes, common Cathode, schottky,45V V(Rrm),to-247Ad |Vishay SD241P-E3/45 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3500 / $1.6900 | Buy Now |
DISTI #
SD241P-E3/45
|
Avnet Americas | 30A,45V,DUAL,SCHOTTKY RECT - Rail/Tube (Alt: SD241P-E3/45) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
$1.1047 | Buy Now |
DISTI #
SD241P-E3/45
|
EBV Elektronik | 30A45VDUALSCHOTTKY RECT (Alt: SD241P-E3/45) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SD241P-E3/45
SD241P-E3/45 CAD Models
SD241P-E3/45 Part Data Attributes
|
SD241P-E3/45
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SD241P-E3/45
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-247AD, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.47 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for SD241P-E3/45
This table gives cross-reference parts and alternative options found for SD241P-E3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD241P-E3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBR6050PTC0 | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 50V V(RRM), Silicon, TO-247AD, TO-3P, 3 PIN | SD241P-E3/45 vs MBR6050PTC0 |
SD241P-E3/45 Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the SD241P-E3/45 is a rectangular pad with dimensions of 4.5 mm x 2.5 mm, with a 1.5 mm x 1.5 mm thermal pad in the center. The pad should have a solder mask defined (SMD) and a non-solder mask defined (NSMD) area around the thermal pad.
-
To ensure reliable soldering, use a soldering iron with a temperature range of 250°C to 260°C, and a solder with a melting point of 217°C to 221°C. Apply a small amount of solder paste to the PCB pads, and use a reflow oven or a hot air gun to solder the component. Avoid using excessive solder or flux, as it can cause reliability issues.
-
The maximum allowed voltage derating for the SD241P-E3/45 is 80% of the maximum rated voltage. For example, if the maximum rated voltage is 45 V, the maximum allowed voltage derating would be 36 V.
-
During assembly, ensure that the thermal pad of the SD241P-E3/45 is in contact with a thermal via or a copper plane on the PCB to facilitate heat dissipation. Apply a thin layer of thermal interface material (TIM) to the thermal pad before attaching a heat sink, if required.
-
The recommended storage condition for the SD241P-E3/45 is in a dry, cool place with a temperature range of 5°C to 30°C and a relative humidity of 60% or less. Avoid storing the components in direct sunlight or near sources of moisture.