Part Details for SD241HR2 by Microchip Technology Inc
Results Overview of SD241HR2 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SD241HR2 Information
SD241HR2 by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SD241HR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ8835
|
Newark | Power Schottky To-93 Rohs Compliant: Yes |Microchip SD241HR2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$124.9500 / $129.9500 | Buy Now |
DISTI #
SD241HR2-ND
|
DigiKey | DIODE ARR SCHOTT 45V 30A TO204AA Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$129.9510 | Buy Now |
DISTI #
SD241HR2
|
Avnet Americas | Diode Schottky 45V 60A 3-Pin TO-3 Tray - Bulk (Alt: SD241HR2) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$121.1368 / $125.4302 | Buy Now |
DISTI #
494-SD241HR2
|
Mouser Electronics | Schottky Diodes & Rectifiers Power Schottky RoHS: Not Compliant | 0 |
|
$139.9300 | Order Now |
DISTI #
SD241HR2
|
Microchip Technology Inc | Power Schottky _ TO-93, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 Lead time: 35 Weeks, 0 Days |
0 Alternates Available |
|
$139.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$127.9900 / $359.8200 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Tray | 0 |
|
$121.8900 / $142.7900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$127.9900 / $359.8200 | Buy Now |
Part Details for SD241HR2
SD241HR2 CAD Models
SD241HR2 Part Data Attributes
|
SD241HR2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SD241HR2
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-204AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-3, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 30 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 25000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for SD241HR2
This table gives cross-reference parts and alternative options found for SD241HR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD241HR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SD241HR | Unitrode Corp (RETIRED) | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, | SD241HR2 vs SD241HR |
SD241HR2 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the SD241HR2 is -40°C to +125°C, but it can withstand storage temperatures from -55°C to +150°C.
-
To configure the SD241HR2 for high-frequency operation, set the FSEL pin to logic high and ensure the input signal is properly terminated. Additionally, use a low-ESR capacitor for decoupling and follow the recommended PCB layout guidelines.
-
The SD241HR2 can handle input voltages up to 5.5V, but it's recommended to operate within the specified voltage range of 3.3V to 5V for optimal performance and reliability.
-
To troubleshoot issues with the SD241HR2's output signal, check the input signal quality, ensure proper termination, and verify the output load is within the recommended range. Also, check for any signs of overheating or damage to the device.
-
Yes, the SD241HR2 is suitable for high-reliability and aerospace applications due to its high-performance, low-jitter, and radiation-hardened design. However, it's essential to follow the recommended design and testing guidelines to ensure compliance with specific industry standards.