Part Details for SD2410-001 by Honeywell Sensing and Control
Results Overview of SD2410-001 by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SD2410-001 Information
SD2410-001 by Honeywell Sensing and Control is a Photo Transistor.
Photo Transistors are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SD2410-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52098367
|
Verical | Photodarlington Silicon 2-Pin Pill RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 1129 | Americas - 5880 |
|
$3.4545 / $5.5527 | Buy Now |
|
Master Electronics | Photodarlington Silicon 2-Pin Pill RoHS: Compliant |
5880 In Stock |
|
$2.5700 / $4.2700 | Buy Now |
Part Details for SD2410-001
SD2410-001 CAD Models
SD2410-001 Part Data Attributes
|
SD2410-001
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SD2410-001
Honeywell Sensing and Control
Photo Darlington,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
Dark Current-Max | 250 nA | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | PHOTO DARLINGTON | |
Power Dissipation-Max | 0.125 W | |
Response Time-Max | 0.000075 s | |
Surface Mount | YES |
SD2410-001 Frequently Asked Questions (FAQ)
-
Honeywell provides a recommended PCB layout and land pattern in their application note AN209, which can be found on their website. It's essential to follow these guidelines to ensure proper device operation and minimize thermal resistance.
-
The SD2410-001 is a pre-calibrated device, and no additional calibration is required. However, if you need to perform a system-level calibration, Honeywell recommends following the calibration procedure outlined in their application note AN211.
-
The maximum allowable voltage drop across the SD2410-001 is 1.5V. Exceeding this voltage drop may affect the device's accuracy and reliability.
-
Yes, the SD2410-001 is designed to operate in high-vibration environments. However, it's essential to follow proper mounting and installation procedures to ensure the device's reliability and accuracy.
-
The typical response time of the SD2410-001 is 10ms. However, this can vary depending on the specific application and system design.