Part Details for SD241 by Semitronics Corp
Results Overview of SD241 by Semitronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SD241 Information
SD241 by Semitronics Corp is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SD241
SD241 CAD Models
SD241 Part Data Attributes
|
SD241
Semitronics Corp
Buy Now
Datasheet
|
Compare Parts:
SD241
Semitronics Corp
Rectifier Diode, Schottky, 30A, 45V V(RRM), T204-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMITRONICS CORP | |
Package Description | T204-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.47 V | |
Non-rep Pk Forward Current-Max | 400 A | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 30 A | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY |
Alternate Parts for SD241
This table gives cross-reference parts and alternative options found for SD241. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD241, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SD241 | TT Electronics OPTEK Technology | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-204AA, TO-204AA, 2 PIN | SD241 vs SD241 |