Part Details for SD24 by Shikues Semiconductor
Results Overview of SD24 by Shikues Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SD24 Information
SD24 by Shikues Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSP430AFE222IPWR | Texas Instruments | 16-bit Ultra-Low-Power Microcontroller, 4KB Flash, 256B RAM, 2x SD24 24-TSSOP -40 to 85 | |
MSP430AFE232IPW | Texas Instruments | 16-bit Ultra-Low-Power Microcontroller, 8KB Flash, 512B RAM, 2x SD24 24-TSSOP -40 to 85 | |
MSP430AFE223IPWR | Texas Instruments | 16-bit Ultra-Low-Power Microcontroller, 4KB Flash, 256B RAM, 3x SD24 24-TSSOP -40 to 85 |
Price & Stock for SD24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 7A 52V 350W 26.7V Unidirectional 24V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | 200 |
|
$0.0061 / $0.0135 | Buy Now |