Part Details for SD24 by Microsemi Corporation
Results Overview of SD24 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SD24 Information
SD24 by Microsemi Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSP430AFE222IPWR | Texas Instruments | 16-bit Ultra-Low-Power Microcontroller, 4KB Flash, 256B RAM, 2x SD24 24-TSSOP -40 to 85 | |
MSP430AFE232IPW | Texas Instruments | 16-bit Ultra-Low-Power Microcontroller, 8KB Flash, 512B RAM, 2x SD24 24-TSSOP -40 to 85 | |
MSP430AFE223IPWR | Texas Instruments | 16-bit Ultra-Low-Power Microcontroller, 4KB Flash, 256B RAM, 3x SD24 24-TSSOP -40 to 85 |
Part Details for SD24
SD24 CAD Models
SD24 Part Data Attributes
|
SD24
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SD24
Microsemi Corporation
Trans Voltage Suppressor Diode, 24V V(RWM), Unidirectional, 2 Element, Silicon, CERAMIC, LCC-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 26.7 V | |
Configuration | SERIES CONNECTED, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for SD24
This table gives cross-reference parts and alternative options found for SD24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SD24 | Silicon Transistor Corporation | Check for Price | Trans Voltage Suppressor Diode, 24V V(RWM), Unidirectional, 2 Element, Silicon | SD24 vs SD24 |