-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 450W, 24V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SD24-01FTG by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TB67H401FTG | Toshiba Electronic Devices & Storage Corporation | Brushed Motor Driver/2ch/Vout(V)=50/Iout(A)=3 | |
TB67B001FTG | Toshiba Electronic Devices & Storage Corporation | Brushless Motor Driver/3 Phases Driver/Vout(V)=25/Iout(A)=3/Square Wave | |
TB67H301FTG | Toshiba Electronic Devices & Storage Corporation | Brushed Motor Driver/1ch/Vout(V)=40/Iout(A)=3 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0046
|
Newark | Esd Protection Diode, 24V, Sod-323, Clamping Voltage Vc Max:42V, Diode Case Style:Sod-323, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:Spa Sd Series, Automotive Qualification Standard:Aec-Q101, Rohs Compliant: Yes |Littelfuse SD24-01FTG RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1275 |
|
$0.1920 / $0.3920 | Buy Now |
DISTI #
64X6288
|
Newark | Tvs Diode, 450W, 24V, Unidirectional, Sod-323, Product Range:Spa Sd Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:24V, Clamping Voltage Max:42V, Diode Case Style:Sod-323, No. Of Pins:2Pins, Minimum Breakdown Voltage:-Rohs Compliant: Yes |Littelfuse SD24-01FTG RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0880 / $0.1430 | Buy Now |
DISTI #
F6445CT-ND
|
DigiKey | TVS DIODE 24VWM 42VC SOD323 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16607 In Stock |
|
$0.0850 / $0.4000 | Buy Now |
DISTI #
576-SD24-01FTG
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 24V 450W AUTO UNI-DIR SOD323 RoHS: Compliant | 37930 |
|
$0.0920 / $0.4000 | Buy Now |
DISTI #
E02:0323_08111984
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 24V 2-Pin SOD-323 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Date Code: 2507 | Europe - 3000 |
|
$0.1027 | Buy Now |
DISTI #
V72:2272_06460756
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 24V 2-Pin SOD-323 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2214 Container: Cut Strips | Americas - 2214 |
|
$0.0913 / $0.3840 | Buy Now |
|
Future Electronics | SD Series 24 V 7 A 450 W SMT Discrete Unidirectional TVS Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 93000Reel |
|
$0.0877 / $0.0942 | Buy Now |
|
Future Electronics | SD Series 24 V 7 A 450 W SMT Discrete Unidirectional TVS Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0824 / $0.0885 | Buy Now |
DISTI #
88073506
|
Verical | ESD Suppressor TVS Uni-Dir 24V 2-Pin SOD-323 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2436 | Americas - 66000 |
|
$0.1275 / $0.1499 | Buy Now |
DISTI #
87864973
|
Verical | ESD Suppressor TVS Uni-Dir 24V 2-Pin SOD-323 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2507 | Americas - 3000 |
|
$0.1788 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SD24-01FTG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SD24-01FTG
Littelfuse Inc
Trans Voltage Suppressor Diode, 450W, 24V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Min | 26.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 450 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-5 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 3 seconds. It's essential to follow the recommended soldering profile to prevent damage to the device.
Yes, SD24-01FTG is a high-reliability device suitable for use in demanding applications, including aerospace and automotive. It meets the requirements of AEC-Q101 and is designed to withstand harsh environments.
The SD24-01FTG has a polarity-sensitive design. Ensure the anode (positive leg) is connected to the positive voltage rail, and the cathode (negative leg) is connected to the negative voltage rail or ground.
The SD24-01FTG can withstand surge currents up to 100A for 10/1000μs, making it suitable for applications with high inrush currents or voltage transients.
Yes, you can use multiple SD24-01FTG devices in parallel to increase the overall current rating. However, ensure proper thermal management and synchronization of the devices to prevent uneven current sharing.