Part Details for SD200N20PC by Vishay Intertechnologies
Results Overview of SD200N20PC by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SD200N20PC Information
SD200N20PC by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SD200N20PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-SD200N20PC
|
Avnet Americas | - Bulk (Alt: VS-SD200N20PC) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$50.5449 / $55.0287 | Buy Now |
DISTI #
70079010
|
RS | Diode, Rectifier, Standard, Vr 2000V, If 200A, Pkg DO-205AC (DO-30),I2T 110kA2s Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$65.8100 / $73.1200 | RFQ |
Part Details for SD200N20PC
SD200N20PC CAD Models
SD200N20PC Part Data Attributes
|
SD200N20PC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SD200N20PC
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 220A, 2000V V(RRM), Silicon, DO-205AC, ROHS COMPLIANT, CERAMIC, DO-30, 1 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | DO-30 | |
Package Description | O-CUPM-H1 | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 111 Weeks | |
Application | HIGH VOLTAGE HIGH POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JEDEC-95 Code | DO-205AC | |
JESD-30 Code | O-CUPM-H1 | |
Non-rep Pk Forward Current-Max | 4920 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 220 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 2000 V | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER |