Part Details for SD1100C08L by Vishay Semiconductors
Results Overview of SD1100C08L by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SD1100C08L Information
SD1100C08L by Vishay Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SD1100C08L
SD1100C08L CAD Models
SD1100C08L Part Data Attributes
|
SD1100C08L
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SD1100C08L
Vishay Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 1170A, 800V V(RRM), Silicon, DO-200AB, CERAMIC, BPUK-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-200AB | |
Package Description | O-CEDB-N2 | |
Pin Count | 2 | |
Manufacturer Package Code | B-PUK | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH SURGE CAPABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-200AB | |
JESD-30 Code | O-CEDB-N2 | |
Non-rep Pk Forward Current-Max | 13600 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1170 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SD1100C08L
This table gives cross-reference parts and alternative options found for SD1100C08L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD1100C08L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SD1100C08L | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1170A, 800V V(RRM), Silicon, DO-200AB, ROHS COMPLIANT, CERAMIC, BPUK-2 | SD1100C08L vs SD1100C08L |
SD1100C12L | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1170A, 1200V V(RRM), Silicon, DO-200AB, ROHS COMPLIANT, CERAMIC, BPUK-2 | SD1100C08L vs SD1100C12L |
A430PA | Powerex Power Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1000A, 1100V V(RRM), Silicon, R72, 2 PIN | SD1100C08L vs A430PA |
SD1100C12L | International Rectifier | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1170A, 1200V V(RRM), Silicon, DO-200AB, CERAMIC, BPUK-2 | SD1100C08L vs SD1100C12L |
SD1100C12L | Vishay Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1170A, 1200V V(RRM), Silicon, DO-200AB, CERAMIC, BPUK-2 | SD1100C08L vs SD1100C12L |
SD1100C10LPBF | International Rectifier | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1170A, 1000V V(RRM), Silicon, | SD1100C08L vs SD1100C10LPBF |
SD1100C10L | International Rectifier | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1170A, 1000V V(RRM), Silicon, | SD1100C08L vs SD1100C10L |
A430P | Powerex Power Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1000A, 1000V V(RRM), Silicon, | SD1100C08L vs A430P |
SW12CXC935 | IXYS UK Westcode | Check for Price | DIODE 2060 A, 1200 V, SILICON, RECTIFIER DIODE, Rectifier Diode | SD1100C08L vs SW12CXC935 |