Part Details for SD1100C08L by International Rectifier
Results Overview of SD1100C08L by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SD1100C08L Information
SD1100C08L by International Rectifier is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SD1100C08L
SD1100C08L CAD Models
SD1100C08L Part Data Attributes
|
SD1100C08L
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
SD1100C08L
International Rectifier
Rectifier Diode, 1 Phase, 1 Element, 1170A, 800V V(RRM), Silicon, DO-200AB, CERAMIC, BPUK-2
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | DO-200AB | |
Package Description | O-CEDB-N2 | |
Pin Count | 2 | |
Manufacturer Package Code | B-PUK | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH SURGE CAPABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.31 V | |
JEDEC-95 Code | DO-200AB | |
JESD-30 Code | O-CEDB-N2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 13600 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Output Current-Max | 1170 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for SD1100C08L
This table gives cross-reference parts and alternative options found for SD1100C08L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD1100C08L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SD1100C08L | Vishay Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1170A, 800V V(RRM), Silicon, DO-200AB, CERAMIC, BPUK-2 | SD1100C08L vs SD1100C08L |
A430PA | Powerex Power Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1000A, 1100V V(RRM), Silicon, R72, 2 PIN | SD1100C08L vs A430PA |
SW12CXC935 | IXYS UK Westcode | Check for Price | DIODE 2060 A, 1200 V, SILICON, RECTIFIER DIODE, Rectifier Diode | SD1100C08L vs SW12CXC935 |
A430PB | Powerex Power Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1000A, 1200V V(RRM), Silicon, | SD1100C08L vs A430PB |
SD1100C10LPBF | International Rectifier | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1170A, 1000V V(RRM), Silicon, | SD1100C08L vs SD1100C10LPBF |
A430P | Powerex Power Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1000A, 1000V V(RRM), Silicon, | SD1100C08L vs A430P |