Part Details for SD103CW_R1_10001 by PanJit Semiconductor
Results Overview of SD103CW_R1_10001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SD103CW_R1_10001 Information
SD103CW_R1_10001 by PanJit Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SD103CW_R1_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-SD103CW_R1_10001
|
Mouser Electronics | Schottky Diodes & Rectifiers 20V Schottky 0.35A RoHS: Compliant | 0 |
|
$0.0210 / $0.0360 | Order Now |
|
NAC | 20V,Schottky,SOD-123,0.35A RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ |
Part Details for SD103CW_R1_10001
SD103CW_R1_10001 CAD Models
SD103CW_R1_10001 Part Data Attributes
|
SD103CW_R1_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SD103CW_R1_10001
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 20V V(RRM), Silicon, SOD-123, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | SOD-123, 2 PIN | |
Reach Compliance Code | compliant | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JESD-30 Code | R-PDSO-G2 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 10 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SD103CW_R1_10001
This table gives cross-reference parts and alternative options found for SD103CW_R1_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD103CW_R1_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SD103CW-E3-18 | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | SD103CW_R1_10001 vs SD103CW-E3-18 |
SD103CW-G | Weitronic Enterprise Co Ltd | Check for Price | Rectifier Diode, | SD103CW_R1_10001 vs SD103CW-G |
SD103CW | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-2 | SD103CW_R1_10001 vs SD103CW |
SD103CWF | Lite-On Semiconductor Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 20V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | SD103CW_R1_10001 vs SD103CWF |
SD103CW | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 20V V(RRM) | SD103CW_R1_10001 vs SD103CW |
SD103CW | Diotec Semiconductor AG | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SD103CW_R1_10001 vs SD103CW |
SD103CW | TDK Micronas GmbH | Check for Price | Rectifier Diode, Schottky, 1 Element, Silicon, | SD103CW_R1_10001 vs SD103CW |
SD103CW-R2-10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, | SD103CW_R1_10001 vs SD103CW-R2-10001 |
SD103CW-13 | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, PLASTIC PACKAGE-2 | SD103CW_R1_10001 vs SD103CW-13 |
SD103CW | Micro Commercial Components | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, SOD-123, 2 PIN | SD103CW_R1_10001 vs SD103CW |