Part Details for SD103CW-V-GS08 by Vishay Intertechnologies
Results Overview of SD103CW-V-GS08 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SD103CW-V-GS08 Information
SD103CW-V-GS08 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917M-8 | Texas Instruments | Frequency to Voltage Converter 8-SOIC -40 to 85 | |
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917N-8/NOPB | Texas Instruments | Frequency to Voltage Converter 8-PDIP -40 to 85 |
Price & Stock for SD103CW-V-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 2850 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2850 |
|
RFQ |
Part Details for SD103CW-V-GS08
SD103CW-V-GS08 CAD Models
SD103CW-V-GS08 Part Data Attributes
|
SD103CW-V-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SD103CW-V-GS08
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FAST SWITCH | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.37 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Recovery Time-Max | 0.01 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SD103CW-V-GS08
This table gives cross-reference parts and alternative options found for SD103CW-V-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD103CW-V-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SD103CW-E3-18 | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | SD103CW-V-GS08 vs SD103CW-E3-18 |
SD103CW-G | Weitronic Enterprise Co Ltd | Check for Price | Rectifier Diode, | SD103CW-V-GS08 vs SD103CW-G |
SD103CW | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-2 | SD103CW-V-GS08 vs SD103CW |
SD103CWF | Lite-On Semiconductor Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 20V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | SD103CW-V-GS08 vs SD103CWF |
SD103CW | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 20V V(RRM) | SD103CW-V-GS08 vs SD103CW |
SD103CW | Diotec Semiconductor AG | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SD103CW-V-GS08 vs SD103CW |
SD103CW | TDK Micronas GmbH | Check for Price | Rectifier Diode, Schottky, 1 Element, Silicon, | SD103CW-V-GS08 vs SD103CW |
SD103CW-R2-10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, | SD103CW-V-GS08 vs SD103CW-R2-10001 |
SD103CW-13 | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, PLASTIC PACKAGE-2 | SD103CW-V-GS08 vs SD103CW-13 |
SD103CW | Micro Commercial Components | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, SOD-123, 2 PIN | SD103CW-V-GS08 vs SD103CW |
SD103CW-V-GS08 Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for SD103CW-V-GS08 is -40°C to 125°C, as per Vishay's general guidelines for storage and handling of semiconductor devices.
-
While the SD103CW-V-GS08 is designed to operate in a wide range of temperatures, it's not recommended for use in high-humidity environments (>80% RH) without proper protection, such as conformal coating or hermetic sealing, to prevent moisture-related failures.
-
The maximum allowable voltage for the SD103CW-V-GS08 is 1.5 times the rated voltage (100V) for a short duration (<1s), but it's recommended to operate within the specified voltage range (100V) for reliable performance and to prevent damage.
-
To prevent electrostatic discharge (ESD) damage, handle the SD103CW-V-GS08 with ESD-protective equipment, such as wrist straps, mats, and bags, and follow proper ESD handling procedures.
-
While the SD103CW-V-GS08 is designed for general-purpose use, it's not optimized for high-frequency applications (>1MHz). For high-frequency applications, consider using a specialized Schottky diode with a lower capacitance and higher frequency rating.