Part Details for SD103CW-13 by Diodes Incorporated
Results Overview of SD103CW-13 by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SD103CW-13 Information
SD103CW-13 by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SD103CW-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9960 |
|
RFQ | ||
|
Quest Components | 7968 |
|
$0.3150 / $1.0500 | Buy Now |
Part Details for SD103CW-13
SD103CW-13 CAD Models
SD103CW-13 Part Data Attributes
|
SD103CW-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SD103CW-13
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Diodes Incorporated | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Recovery Time-Max | 0.01 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SD103CW-13
This table gives cross-reference parts and alternative options found for SD103CW-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD103CW-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SD103CW_R2_00001 | PanJit Semiconductor | Check for Price | 0.35A, 20V, SILICON, SIGNAL DIODE, | SD103CW-13 vs SD103CW_R2_00001 |
SD103CW | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 20V V(RRM) | SD103CW-13 vs SD103CW |
SD103CW | Bkc Semiconductors Inc | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.4A, Silicon, | SD103CW-13 vs SD103CW |
SD103CW | Micro Commercial Components | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, SOD-123, 2 PIN | SD103CW-13 vs SD103CW |
SD103CWT/R13 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | SD103CW-13 vs SD103CWT/R13 |
SD103CW | Vishay Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20V V(RRM), Silicon, PLASTIC, SOD-123, 2 PIN | SD103CW-13 vs SD103CW |
SD103CW_R1_10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 20V V(RRM), Silicon, SOD-123, 2 PIN | SD103CW-13 vs SD103CW_R1_10001 |
SD103CW-GT1 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | SD103CW-13 vs SD103CW-GT1 |
SD103CW | Daco Semiconductor Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, SOD-123, 2 PIN | SD103CW-13 vs SD103CW |