Part Details for SD103CW-13-F by SPC Multicomp
Results Overview of SD103CW-13-F by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SD103CW-13-F Information
SD103CW-13-F by SPC Multicomp is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SD103CW-13-F
SD103CW-13-F CAD Models
SD103CW-13-F Part Data Attributes
|
SD103CW-13-F
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SD103CW-13-F
SPC Multicomp
Rectifier Diode,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | SOD-123, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Multicomp Pro | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 20 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.4 W | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.01 µs | |
Reverse Test Voltage | 10 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
SD103CW-13-F Frequently Asked Questions (FAQ)
-
The recommended storage temperature for SD103CW-13-F is -40°C to 100°C.
-
Yes, the SD103CW-13-F is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the EU's directive on the restriction of certain hazardous substances in electrical and electronic equipment.
-
The operating temperature range for SD103CW-13-F is -40°C to 85°C.
-
Yes, the SD103CW-13-F is designed to withstand high-vibration environments, making it suitable for use in applications such as industrial control systems, automotive systems, and more.
-
The typical lead time for SD103CW-13-F can vary depending on the supplier and the quantity ordered. However, it is usually around 2-4 weeks.