Part Details for SD103CM3 RRG by Taiwan Semiconductor
Results Overview of SD103CM3 RRG by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SD103CM3 RRG Information
SD103CM3 RRG by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SD103CM3 RRG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SD103CM3RRGCT-ND
|
DigiKey | DIODE SCHOTTKY 20V 350MA SOD323F Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4500 In Stock |
|
$0.0191 / $0.1800 | Buy Now |
DISTI #
SD103CM3 RRG
|
Avnet Americas | Diode Barrier Schottky 20V 350mA 2-Pin SOD-323F T/R - Tape and Reel (Alt: SD103CM3 RRG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0230 / $0.0235 | Buy Now |
DISTI #
821-SD103CM3RRG
|
Mouser Electronics | Schottky Diodes & Rectifiers 0.35A, 20V, Schottky Rectifier RoHS: Compliant | 0 |
|
$0.0190 / $0.1800 | Order Now |