Part Details for SD103AXM5 RSG by Taiwan Semiconductor
Results Overview of SD103AXM5 RSG by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SD103AXM5 RSG Information
SD103AXM5 RSG by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SD103AXM5 RSG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SD103AXM5RSGCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 350MA SOD523F Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6617 In Stock |
|
$0.0186 / $0.1800 | Buy Now |
DISTI #
SD103AXM5 RSG
|
Avnet Americas | Diode Barrier Schottky 40V 350mA 2-Pin SOD-523F T/R - Tape and Reel (Alt: SD103AXM5 RSG) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0250 / $0.0255 | Buy Now |
DISTI #
821-SD103AXM5RSG
|
Mouser Electronics | Schottky Diodes & Rectifiers 0.35A, 40V, Schottky Rectifier RoHS: Compliant | 0 |
|
$0.0190 / $0.1800 | Order Now |
DISTI #
SD103AXM5 RSG
|
EBV Elektronik | Diode Barrier Schottky 40V 350mA 2Pin SOD523F TR (Alt: SD103AXM5 RSG) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |