Part Details for SD103AW-TP-HF by Micro Commercial Components
Results Overview of SD103AW-TP-HF by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SD103AW-TP-HF Information
SD103AW-TP-HF by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SD103AW-TP-HF
SD103AW-TP-HF CAD Models
SD103AW-TP-HF Part Data Attributes
|
SD103AW-TP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SD103AW-TP-HF
Micro Commercial Components
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.4 W | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.01 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SD103AW-TP-HF
This table gives cross-reference parts and alternative options found for SD103AW-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD103AW-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SD103AW-HE3-18 | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | SD103AW-TP-HF vs SD103AW-HE3-18 |
SD103AW-13 | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | SD103AW-TP-HF vs SD103AW-13 |
SD103AW-G3-18 | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, GREEN PACKAGE-2 | SD103AW-TP-HF vs SD103AW-G3-18 |
SD103AW | Bkc Semiconductors Inc | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.4A, Silicon, | SD103AW-TP-HF vs SD103AW |
SD103AW-G3-08 | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, GREEN PACKAGE-2 | SD103AW-TP-HF vs SD103AW-G3-08 |
SD103AW | Microsemi Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.4A, Silicon, | SD103AW-TP-HF vs SD103AW |
SD103AWRHG | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | SD103AW-TP-HF vs SD103AWRHG |
SD103AW | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.35A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | SD103AW-TP-HF vs SD103AW |
SD103AW | TDK Micronas GmbH | Check for Price | Rectifier Diode, Schottky, 1 Element, Silicon, | SD103AW-TP-HF vs SD103AW |