Part Details for SD101CW-G3-08 by Vishay Intertechnologies
Results Overview of SD101CW-G3-08 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SD101CW-G3-08 Information
SD101CW-G3-08 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SD101CW-G3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X5776
|
Newark | Schottky Diode Sod123 |Vishay SD101CW-G3-08 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0490 / $0.0680 | Buy Now |
DISTI #
SD101CW-G3-08
|
Avnet Americas | SCHOTTKY DIODE SOD123 - Tape and Reel (Alt: SD101CW-G3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0461 / $0.0470 | Buy Now |
DISTI #
SD101CW-G3-08
|
TTI | Schottky Diodes & Rectifiers 30mA 40Volt 2A IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0410 / $0.0450 | Buy Now |
DISTI #
SD101CW-G3-08
|
EBV Elektronik | SCHOTTKY DIODE SOD123 (Alt: SD101CW-G3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Diodes | 18909 |
|
RFQ |
Part Details for SD101CW-G3-08
SD101CW-G3-08 CAD Models
SD101CW-G3-08 Part Data Attributes
|
SD101CW-G3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SD101CW-G3-08
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, GREEN PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.39 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.03 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.4 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.001 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
SD101CW-G3-08 Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the SD101CW-G3-08 is a rectangular pad with dimensions of 2.5 mm x 1.5 mm, with a 0.5 mm radius corner and a 0.3 mm spacing between pads.
-
While the SD101CW-G3-08 has a maximum operating temperature of 150°C, it's recommended to derate the power dissipation at higher temperatures to ensure reliability. Consult the datasheet for derating curves and guidelines.
-
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 270°C, and apply a soldering flux to the pads. Avoid applying excessive force or pressure, which can damage the component.
-
The typical lead time for the SD101CW-G3-08 varies depending on the supplier and the quantity ordered. However, it's usually around 6-12 weeks. It's recommended to check with authorized distributors or Vishay Intertechnologies directly for the most up-to-date lead time information.
-
Yes, the SD101CW-G3-08 is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, meeting the requirements for lead-free and environmentally friendly components.