Part Details for SD101CW RH by Taiwan Semiconductor
Results Overview of SD101CW RH by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SD101CW RH Information
SD101CW RH by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SD101CW RH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SD101CW RH
|
Avnet Americas | - Tape and Reel (Alt: SD101CW RH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 99 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
821-SD101CWRH
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V, 0.015A, Schottky Diode RoHS: Compliant | 0 |
|
Order Now |
Part Details for SD101CW RH
SD101CW RH CAD Models
SD101CW RH Part Data Attributes
|
SD101CW RH
Taiwan Semiconductor
Buy Now
|
Compare Parts:
SD101CW RH
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |