-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SD101BW-TP by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SD101BWTPMSCT-ND
|
DigiKey | DIODE SCHOTTKY 50V 15MA SOD123 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
108 In Stock |
|
$0.0185 / $0.2300 | Buy Now |
DISTI #
833-SD101BW-TP
|
Mouser Electronics | Schottky Diodes & Rectifiers 50V RoHS: Compliant | 3525 |
|
$0.0310 / $0.2300 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 50 V, SILICON, SIGNAL DIODE | 35 |
|
Buy Now | |
DISTI #
SD101BW-TP
|
IBS Electronics | RECTIFIER DIODE SMALL SIGNAL SCHOTTKY 50V 0.015A 1NS 2-PIN SOD-123 T/R Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.0254 / $0.0276 | Buy Now |
|
Vyrian | Diodes | 1678 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SD101BW-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SD101BW-TP
Micro Commercial Components
Rectifier Diode, Schottky, 1 Element, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | MCC | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.4 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.015 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 0.2 µA | |
Reverse Recovery Time-Max | 0.001 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for SD101BW-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD101BW-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SD101BW | Diotec Semiconductor AG | $0.0473 | Rectifier Diode, Schottky, 1 Element, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SD101BW-TP vs SD101BW |
SD101BW-7-F | Diodes Incorporated | $0.1454 | Rectifier Diode, Schottky, 1 Element, 0.015A, 50V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | SD101BW-TP vs SD101BW-7-F |
SD101BWT/R13 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.35A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SD101BW-TP vs SD101BWT/R13 |
SD101BW | TDK Micronas GmbH | Check for Price | Rectifier Diode, Schottky, 1 Element, Silicon | SD101BW-TP vs SD101BW |
SD101BW-T | Micro Commercial Components | Check for Price | Rectifier Diode, | SD101BW-TP vs SD101BW-T |
SD101BW | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.015A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SD101BW-TP vs SD101BW |
SD101BW-T1 | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.015A, 50V V(RRM), Silicon, PLASTIC PACKAGE-2 | SD101BW-TP vs SD101BW-T1 |
SD101BW | Lite-On Semiconductor Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.015A, 50V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | SD101BW-TP vs SD101BW |
SD101BW-13-F | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.015A, 50V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | SD101BW-TP vs SD101BW-13-F |
The recommended PCB footprint for the SD101BW-TP is a rectangular pad with dimensions of 1.5mm x 0.8mm, with a 0.5mm radius corner and a 0.2mm spacing between pads.
The thermal pad on the SD101BW-TP should be connected to a copper plane on the PCB to ensure good thermal dissipation. A thermal via or a thermal pad on the PCB is recommended to improve heat transfer.
The maximum operating temperature range for the SD101BW-TP is -40°C to 125°C, with a storage temperature range of -40°C to 150°C.
Yes, the SD101BW-TP is suitable for high-reliability applications, such as automotive, industrial, and medical devices, due to its high-quality manufacturing process and rigorous testing procedures.
To ensure proper soldering, use a soldering iron with a temperature range of 250°C to 260°C, and apply a solder paste with a melting point of 217°C to 220°C. Avoid applying excessive heat or pressure, which can damage the device.